892-012-558-103

Heilind Number:EDA892-012-558-103
Manufacturer:EDAC
Manufacturer Number:892-012-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature conditions. With a current rating of 3A and copper alloy contacts, it provides efficient power transmission. The right-angle mount orientation and .1 inch pitch make it ideal for board-to-board PCB connections, with 12 positions available in a single row. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.