892-012-558-107

Heilind Number:EDA892-012-558-107
Manufacturer:EDAC
Manufacturer Number:892-012-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Boasting a compact design with a pitch of .1 inches and row spacing of .2 inches, it is ideal for space-constrained applications. With 12 positions in a single row, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your electronic projects with this essential component.