892-012-558-112

Heilind Number:EDA892-012-558-112
Manufacturer:EDAC
Manufacturer Number:892-012-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transfer. Featuring a single row layout with 12 positions and a .1-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and durable board-to-board connections.