892-012-558-202

Heilind Number:EDA892-012-558-202
Manufacturer:EDAC
Manufacturer Number:892-012-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a double row design, offering 12 positions at a pitch of .1 inch. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it's perfect for space-constrained applications that require high temperature resistance. Trust in its quality for seamless board-to-board connections in your electronic projects.