892-012-558-204

Heilind Number:EDA892-012-558-204
Manufacturer:EDAC
Manufacturer Number:892-012-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-204

Detailed Description

Discover the optimal connectivity solution with our High Temperature Card Edge Connector. Designed for efficiency and reliability, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a 3A amperage capacity and copper alloy contacts, it guarantees secure power transmission. The 2-row design with 12 positions allows for versatile connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for PCB applications, its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic devices. Trust in this high-performance connector to streamline your connectivity needs.