892-012-558-207

Heilind Number:EDA892-012-558-207
Manufacturer:EDAC
Manufacturer Number:892-012-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity. Offering two rows of 12 positions each, with a pitch of .1 inches and row spacing of .2 inches, it's perfect for a variety of applications. The right-angle mount orientation adds versatility, while an amperage rating of 3A guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component.