892-012-558-208

Heilind Number:EDA892-012-558-208
Manufacturer:EDAC
Manufacturer Number:892-012-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in high-temperature environments. With two rows and twelve positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing enable seamless integration. Its Right Angle mount orientation provides flexibility in assembly, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component in the Connectors category.