892-012-558-212

Heilind Number:EDA892-012-558-212
Manufacturer:EDAC
Manufacturer Number:892-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-212

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a compact design and right-angle mount orientation, it's perfect for space-constrained applications. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 12 positions offers ample connection options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Elevate your PCB connectivity with this black-colored connector, meeting stringent quality standards for performance and reliability.