892-012-559-101

Heilind Number:EDA892-012-559-101
Manufacturer:EDAC
Manufacturer Number:892-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage rating of 3 A. Featuring a single row layout and copper alloy contact material, it offers seamless connectivity for your projects. The .1-inch pitch and .2-inch row spacing, along with 12 positions, allow for efficient board-to-board connections. Its right-angle mount orientation accommodates various installation needs, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB assembly with this essential component.