892-012-559-102

Heilind Number:EDA892-012-559-102
Manufacturer:EDAC
Manufacturer Number:892-012-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and safety. With 12 positions and a single row setup, it offers efficient PCB-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial use. Trust in our connector to deliver superior performance and durability in your electronic designs.