892-012-559-103

Heilind Number:EDA892-012-559-103
Manufacturer:EDAC
Manufacturer Number:892-012-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. With a single row configuration and 12 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its right-angle mount orientation adds versatility to your design options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring consistent performance under extreme conditions. Explore the power of seamless connectivity with our High Temp Card Edge Connector.