892-012-559-104

Heilind Number:EDA892-012-559-104
Manufacturer:EDAC
Manufacturer Number:892-012-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency, this black connector features a single row of 12 positions, perfect for streamlined connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for seamless board-to-board connectivity in various applications.