892-012-559-107

Heilind Number:EDA892-012-559-107
Manufacturer:EDAC
Manufacturer Number:892-012-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme operating conditions. Featuring a single row layout with 12 contact positions, it guarantees seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB assembly with this essential component.