892-012-559-108

Heilind Number:EDA892-012-559-108
Manufacturer:EDAC
Manufacturer Number:892-012-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 12 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transfer. Its right-angle mount orientation further facilitates easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for high-performance applications in industries like automotive, aerospace, and telecommunications. Trust in its quality and precision to elevate your electronic designs to the next level.