892-012-559-202

Heilind Number:EDA892-012-559-202
Manufacturer:EDAC
Manufacturer Number:892-012-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This black connector is designed for optimal performance, featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a 3 A amperage rating, it ensures reliable power transmission in high-temperature environments, with an operating range of -40 to 105 °C. Perfect for PCB setups, it offers two rows of 12 positions each, with a .1-inch pitch and .2-inch row spacing for efficient board-to-board connections. The right-angle mount orientation adds versatility to your assembly process. Trust in this connector for seamless and secure electronic communication in your projects.