892-012-559-203

Heilind Number:EDA892-012-559-203
Manufacturer:EDAC
Manufacturer Number:892-012-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-203

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a reliable and efficient connection for your PCBs. The right-angle mount orientation and 12 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.