892-012-559-207

Heilind Number:EDA892-012-559-207
Manufacturer:EDAC
Manufacturer Number:892-012-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring longevity and reliability. With a dual-row layout and 12 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Elevate your setup with this essential piece of hardware, a must-have for any electronic project.