892-012-559-208

Heilind Number:EDA892-012-559-208
Manufacturer:EDAC
Manufacturer Number:892-012-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows, 12 positions, and a .1-inch pitch, it offers ample connectivity options for your PCB needs. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.