892-012-559-212

Heilind Number:EDA892-012-559-212
Manufacturer:EDAC
Manufacturer Number:892-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for high-temperature applications. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and 12 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.