892-012-560-201

Heilind Number:EDA892-012-560-201
Manufacturer:EDAC
Manufacturer Number:892-012-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-560-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style in any setup. With two rows of copper alloy contacts offering a total of 12 positions, it facilitates smooth data transmission with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Explore our range of connectors to find the perfect fit for your needs.