892-012-560-202

Heilind Number:EDA892-012-560-202
Manufacturer:EDAC
Manufacturer Number:892-012-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-560-202

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable conductivity and durability. With a double row configuration and 12 positions, it offers ample connectivity options for your PCB. The copper alloy contacts, with a pitch of .1 in, guarantee efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 in row spacing make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.