892-012-560-203

Heilind Number:EDA892-012-560-203
Manufacturer:EDAC
Manufacturer Number:892-012-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-560-203

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Featuring a sleek black design, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers secure and efficient data transmission. Its 12 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this connector for reliable performance and seamless connectivity.