892-012-560-204

Heilind Number:EDA892-012-560-204
Manufacturer:EDAC
Manufacturer Number:892-012-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-560-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable conductivity. Its double-row configuration, with 12 positions spaced at a pitch of .1 inches and row spacing of .2 inches, offers seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. The straight mount orientation adds convenience to installation processes. Elevate your PCB connectivity with this high-quality connector.