892-012-560-212

Heilind Number:EDA892-012-560-212
Manufacturer:EDAC
Manufacturer Number:892-012-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-560-212

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for optimal functionality, this black connector boasts a 3 A amperage, ensuring reliable power transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature environments ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient board-to-board connectivity. The straight mount orientation and 12 positions make it versatile for various applications. Upgrade your PCB connections with this essential component.