892-013-500-101

Heilind Number:EDA892-013-500-101
Manufacturer:EDAC
Manufacturer Number:892-013-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-500-101

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a streamlined, straight mount orientation and sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 13 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the narrow pitch of .1 inches and row spacing of .2 inches enable precise and secure placement on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Upgrade your PCB setup with this essential component and experience enhanced performance and longevity in your electronic systems.