892-013-520-101

Heilind Number:EDA892-013-520-101
Manufacturer:EDAC
Manufacturer Number:892-013-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-520-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a must-have for your electronic assembly needs. Crafted with precision and durability in mind, this connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a sleek black finish, it not only looks sleek but also offers exceptional functionality, featuring 13 positions and a single row design for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1" pitch and .2" row spacing make installation a breeze. Designed for versatility, it can be mounted straight for added convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true powerhouse in any electronic setup. Elevate your connectivity game with this essential component.