892-013-520-103

Heilind Number:EDA892-013-520-103
Manufacturer:EDAC
Manufacturer Number:892-013-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-520-103

Detailed Description

Ensure seamless connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of withstanding operating temperatures from -40 to 105 °C. With a single row of 13 positions and a pitch of .1 in, it offers precise and efficient board-to-board connections. The straight mount orientation and compact .2 in row spacing make it ideal for space-constrained applications. Rated for 3 A, it guarantees optimal performance in various electronic setups. Trust in this connector for secure and durable PCB connectivity in demanding conditions.