892-013-520-104

Heilind Number:EDA892-013-520-104
Manufacturer:EDAC
Manufacturer Number:892-013-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-520-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed to optimize connectivity in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing ensuring reliable performance under high temperatures. With a single row layout and 13 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector is versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality of our product to deliver consistent and dependable performance.