892-013-520-108

Heilind Number:EDA892-013-520-108
Manufacturer:EDAC
Manufacturer Number:892-013-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-520-108

Detailed Description

Enhance thermal performance in your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 13 positions, it's ideal for compact PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for high-performance electronics.