892-013-521-104

Heilind Number:EDA892-013-521-104
Manufacturer:EDAC
Manufacturer Number:892-013-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability, this black connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for reliable performance. With a single row layout and 13 copper alloy positions, it offers seamless connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of products for top-quality solutions in the realm of PCB connectors.