892-013-521-107

Heilind Number:EDA892-013-521-107
Manufacturer:EDAC
Manufacturer Number:892-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is engineered with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer seamless integration. With 13 positions in a single row, it provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in even the harshest conditions. Perfect for board-to-board connections, this connector is a must-have for any electronics project.