892-013-523-101

Heilind Number:EDA892-013-523-101
Manufacturer:EDAC
Manufacturer Number:892-013-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-523-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust amperage of 3 A and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row configuration and 13 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connections with this essential component.