892-013-523-102

Heilind Number:EDA892-013-523-102
Manufacturer:EDAC
Manufacturer Number:892-013-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-523-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black exterior and meets UL 94V-0 Polyphenylene Sulfide standards for enhanced safety. With a robust copper alloy contact material and a 3A amperage rating, it ensures reliable power transmission. Featuring a single row design with 13 positions and a .1-inch pitch, it offers precise connectivity in a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse industrial environments. Upgrade your PCB setup with this essential component for optimal performance and durability.