892-013-523-108

Heilind Number:EDA892-013-523-108
Manufacturer:EDAC
Manufacturer Number:892-013-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 13 copper alloy contact positions, ensuring secure connections. The UL 94V-0 Polyphenylene Sulfide housing material offers durable protection, while a .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where performance and durability are paramount. Trust in its straight mount orientation for seamless integration, making it a crucial component in your PCB assembly process.