892-013-524-101

Heilind Number:EDA892-013-524-101
Manufacturer:EDAC
Manufacturer Number:892-013-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-524-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row of 13 positions with a pitch of .1 inch. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the contacts are made of copper alloy to ensure efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB designs. Trust in our connector to deliver exceptional quality and performance in your next project.