892-013-524-102

Heilind Number:EDA892-013-524-102
Manufacturer:EDAC
Manufacturer Number:892-013-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-524-102

Detailed Description

Enhance connectivity in high-temperature environments with this reliable black Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy for optimal conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration on PCBs. The straight mount orientation and 13 available positions ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications requiring stable and efficient board-to-board connections. Upgrade your setup with this essential component.