892-013-524-103

Heilind Number:EDA892-013-524-103
Manufacturer:EDAC
Manufacturer Number:892-013-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-524-103

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB layout, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme conditions. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for up to 13 positions. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable power transmission with an amperage rating of 3A. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial setups. Trust in its superior quality and enhance the efficiency of your electronics today.