892-013-524-108

Heilind Number:EDA892-013-524-108
Manufacturer:EDAC
Manufacturer Number:892-013-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and style. Featuring a single row layout with 13 positions, it's perfect for streamlined installations. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transfer, while the wide operating temperature range of -40 to 105 °C ensures seamless functionality in any climate. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects.