892-013-524-112

Heilind Number:EDA892-013-524-112
Manufacturer:EDAC
Manufacturer Number:892-013-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-524-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transmission. Boasting a 3A amperage capacity and precision-engineered Copper Alloy contact material, it guarantees secure and efficient connectivity. Featuring a single row configuration with 13 positions, and a pitch of .1 inch, it's perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your next project in the realm of PCB connectors.