892-013-540-101

Heilind Number:EDA892-013-540-101
Manufacturer:EDAC
Manufacturer Number:892-013-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. Whether you're working on industrial machinery or sensitive electronic devices, this connector is your go-to solution. Stay assured of its performance even in extreme conditions, with an operating temperature range from -40 to 105 °C. Upgrade your connectivity game and shop our Card Edge Connector now.