892-013-540-102

Heilind Number:EDA892-013-540-102
Manufacturer:EDAC
Manufacturer Number:892-013-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Supporting up to 13 positions and with an amperage rating of 3 A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Upgrade your PCB setup with this essential component, ensuring seamless board-to-board connectivity for your projects.