892-013-540-103

Heilind Number:EDA892-013-540-103
Manufacturer:EDAC
Manufacturer Number:892-013-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in industrial environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and longevity. The Copper Alloy contacts, rated at 3 A, guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring a single row with 13 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this reliable and high-performance connector.