892-013-540-104

Heilind Number:EDA892-013-540-104
Manufacturer:EDAC
Manufacturer Number:892-013-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout and 13 positions, it offers seamless integration for your board-to-board connections. The black color and straight mount orientation provide versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for reliable and efficient PCB connectivity.