892-013-540-107

Heilind Number:EDA892-013-540-107
Manufacturer:EDAC
Manufacturer Number:892-013-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row design and 13 positions, it ensures efficient signal transmission. Crafted with copper alloy contacts and a .1 inch pitch, it guarantees secure connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in this essential component for seamless board-to-board connections in your projects.