892-013-540-108

Heilind Number:EDA892-013-540-108
Manufacturer:EDAC
Manufacturer Number:892-013-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and a single row layout, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme operating conditions. Crafted with precision, it features 13 copper alloy contacts, each capable of handling up to 3A of current. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while its straight mount orientation simplifies installation. Engineered for versatility, this connector is ideal for various applications, from consumer electronics to industrial machinery. With an impressive operating temperature range of -40 to 105°C, it guarantees consistent functionality in any environment. Trust in our high-quality connector to optimize your board-to-board connections with ease.