892-013-541-101

Heilind Number:EDA892-013-541-101
Manufacturer:EDAC
Manufacturer Number:892-013-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-541-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity. With a 3 A amperage and operating temperature range of -40 to 105 °C, it's perfect for high-demand environments. Boasting a single row design with 13 positions and a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component.