892-013-541-103

Heilind Number:EDA892-013-541-103
Manufacturer:EDAC
Manufacturer Number:892-013-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Featuring a sleek black finish, this connector is not only stylish but also durable, with a housing material of UL 94V-0 Polyphenylene Sulfide ensuring robustness. With a single row layout and copper alloy contact material, it offers reliable connectivity for up to 13 positions. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for seamless board-to-board PCB connections that meet your performance needs.