892-013-541-108

Heilind Number:EDA892-013-541-108
Manufacturer:EDAC
Manufacturer Number:892-013-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row with 13 positions, ensuring seamless integration on your circuit board. Crafted with precision, it guarantees reliable power transmission with a 3A amperage capacity. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment and secure attachment. Perfect for board-to-board connections, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.