892-013-541-112

Heilind Number:EDA892-013-541-112
Manufacturer:EDAC
Manufacturer Number:892-013-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring performance even in demanding conditions. With a single row layout and a pitch of .1 inch, it offers precise and efficient board-to-board connection. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation facilitates seamless integration. Featuring 13 positions and an amperage rating of 3A, this connector is ideal for various applications. Operating flawlessly within a wide temperature range from -40 to 105°C, it provides dependable performance in diverse settings. Explore our range of connectors for more options tailored to your needs.