892-013-542-102

Heilind Number:EDA892-013-542-102
Manufacturer:EDAC
Manufacturer Number:892-013-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-542-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and offers a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout and a pitch of .1 inch, it provides efficient board-to-board connection with 13 positions available. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of applications, this connector is a must-have for any project requiring secure and high-quality connectivity.